-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL WIRE SEAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F6901
|
Newark | Seal Protector, Mate-N-Lok Connector, Cable Diameter Max:3.3Mm, For Use With:6 Position Universal Mate-N-Lok Sealed Connectors, Product Range:Universal Mate-N-Lok Series, Seal Material:Silicone Rubber, Body Material:Silicon Rubber Rohs Compliant: Yes |Amp Te Connectivity 794276-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1958 |
|
$0.9350 / $1.4400 | Buy Now |
DISTI #
77AC1181
|
Newark | 06P Umnl Wire Seal |Amp Te Connectivity 794276-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222789 |
|
$0.7240 / $1.1700 | Buy Now |
DISTI #
A25400-ND
|
DigiKey | CONN WIRE SEAL 6POS UMNL BLUE Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
7458 In Stock |
|
$0.5030 / $0.9700 | Buy Now |
DISTI #
794276-1
|
Avnet Americas | Connector Accessories Seal Protector 6 POS Silicon Rubber Blue - Bulk (Alt: 794276-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 39393 |
|
$0.4610 | Buy Now |
DISTI #
48F6901
|
Avnet Americas | Connector Accessories Seal Protector 6 POS Silicon Rubber Blue - Bulk (Alt: 48F6901) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 2 Days Container: Bulk | 2078 Partner Stock |
|
$0.8100 / $0.9160 | Buy Now |
DISTI #
571-794276-1
|
Mouser Electronics | Pin & Socket Connectors SPLASH PROOF SEAL 6P Wire RoHS: Compliant | 32279 |
|
$0.6680 / $1.3800 | Buy Now |
|
Future Electronics | Universal Mate-N-Lok Blue 6 Position 6.35 mm Spacing Seal Protector Accessory RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Box | 25715Box |
|
$0.3450 | Buy Now |
DISTI #
AMP794276-1
|
Heilind Electronics | 06P UMNL WIRE SEAL | Americas - 177077 in Stock |
|
$0.6475 / $0.8186 | Buy Now |
|
Onlinecomponents.com | This wire seal from TE’s Splash Proof/Sealed Universal MATE-N-LOK Connectors series has positions for 6 circuits and can be used with any existing Universal MATE-N-LOK products. The wire seal is intended to accept wire sizes ranging from 20-14 AWG and comes with an additional wire seal and a single interface seal for each mated assembly. RoHS: Compliant |
244961 In Stock 15000 On Order |
|
$0.6850 / $1.0260 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 6 CONTACT(S), FEMALE, CRIMP TERMINAL | 40 |
|
$1.7600 / $3.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794276-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794276-1
TE Connectivity
06P UMNL WIRE SEAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Cable Types | DISCRETE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | SILICONE RUBBER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 794276-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794276-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLB06F700A1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794276-1 vs PLB06F700A1 |
PLZ6W6F105/AA-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 794276-1 vs PLZ6W6F105/AA-15 |
PLA06F700C2 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794276-1 vs PLA06F700C2 |
PLB06F800C1 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794276-1 vs PLB06F800C1 |
PLZ6W6F1ST35/AA-14 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, ROHS COMPLIANT | Amphenol Positronic | 794276-1 vs PLZ6W6F1ST35/AA-14 |
94090-4190 | Rectangular Power Connector, 6 Contact(s), Female | Molex | 794276-1 vs 94090-4190 |
PLA06F10120 | Rectangular Power Connector, 6 Contact(s), Female | Amphenol Positronic | 794276-1 vs PLA06F10120 |
178483-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794276-1 vs 178483-6 |
PLZ6W6F1ST30-15 | Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal | Amphenol Positronic | 794276-1 vs PLZ6W6F1ST30-15 |
6-178842-6 | 6 CONTACT(S), FEMALE, POWER CONNECTOR | TE Connectivity | 794276-1 vs 6-178842-6 |