79426-308
Description: Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Brown Insulator

Overview of 79426-308 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
68779-426HLF Amphenol Communications Solutions BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Double Row, 26 Positions, 2.54 mm (0.100in)Pitch.

CAD Models for 79426-308 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 79426-308 by Amphenol FCi

79426-308
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL FCI ASIA PTE LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.265 inch
Body Depth
0.1 inch
Body Length
0.479 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (50) OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BROWN
Insulator Material
GLASS FILLED POLYAMIDE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.125 inch
Mating Contact Row Spacing
0.125 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
3.175 mm
Plating Thickness
50u inch
Reference Standard
UL
Terminal Length
0.12 inch
Terminal Pitch
3.18 mm
Termination Type
SOLDER
Total Number of Contacts
8
UL Flammability Code
94V-0
Want to compare parts?
  1. 79426-308
    Amphenol FCi
    Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Brown Insulator
    VS

Alternate Parts for 79426-308

This table gives cross-reference parts and alternative options found for 79426-308. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 79426-308, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
79426-308LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Brown Insulator, LEAD FREE Amphenol Communications Solutions 79426-308 vs 79426-308LF
79426-308LF Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.125 inch Pitch, Solder Terminal, Brown Insulator, LEAD FREE Amphenol FCi 79426-308 vs 79426-308LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 79426-308 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 79426-308 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 79426-308 would you like to use for your alert(s)?
  • Please alert me when 79426-308 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 79426-308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 79426-308 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 79426-308 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 79426-308.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 79426-308 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: