-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MINI UMNL2 CAP HSG UL94V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6052
|
Newark | 08P Mini Umnl2 Cap Hsg Ul94V2 Rohs Compliant: Yes |Amp Te Connectivity 794246-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1100 / $1.2700 | Buy Now |
DISTI #
A114450-ND
|
DigiKey | CONN RCPT HSG 8POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
209 In Stock |
|
$1.1231 / $1.8600 | Buy Now |
DISTI #
794246-1
|
Avnet Americas | Conn Housing RCP 8 POS 4.14mm Crimp ST Cable Mount - Bulk (Alt: 794246-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 800 Factory Stock |
|
$0.9792 / $1.1784 | Buy Now |
DISTI #
571-794246-1
|
Mouser Electronics | Pin & Socket Connectors 08P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant | 46 |
|
$1.1100 / $2.2500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$0.9770 | Buy Now |
DISTI #
AMP794246-1
|
Heilind Electronics | 08P MINI UMNL2 CAP HSG UL94V2 | Americas - 0 in Stock |
|
$1.2204 / $1.2574 | Buy Now |
|
Onlinecomponents.com | 08P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant |
827 In Stock 800 Factory Stock |
|
$1.1500 / $2.3800 | Buy Now |
DISTI #
AMP794246-1
|
Interstate Connecting Components | 08P MINI UMNL2 CAP HSG UL94V2 | 0 |
|
$1.2204 / $1.2574 | Buy Now |
|
Powell Electronics | 08P MINI UMNL2 CAP HSG UL94V2 Min Qty: 800 | 528 |
|
$1,276.6900 | Buy Now |
|
Master Electronics | 08P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant |
827 In Stock 800 Factory Stock |
|
$1.1500 / $2.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794246-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794246-1
TE Connectivity
08P MINI UMNL2 CAP HSG UL94V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794246-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794246-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
794048-1 | Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794246-1 vs 794048-1 |
1971600-1 | Power Connector, 8 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794246-1 vs 1971600-1 |