-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MINI UMNL2 PLUG HSG UL94V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6051
|
Newark | 08P Mini Umnl2 Plug Hsg Ul94V2 Rohs Compliant: Yes |Amp Te Connectivity 794245-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.5800 | Buy Now |
DISTI #
A114449-ND
|
DigiKey | CONN PLUG HSG 8POS 4.14MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
101 In Stock |
|
$1.6617 / $2.7600 | Buy Now |
DISTI #
794245-1
|
Avnet Americas | Conn Housing PL 8 POS 4.14mm Crimp ST Cable Mount - Bulk (Alt: 794245-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.2164 / $1.4638 | Buy Now |
DISTI #
571-794245-1
|
Mouser Electronics | Pin & Socket Connectors 08P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant | 1 |
|
$1.3500 / $2.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.2200 | Buy Now |
DISTI #
AMP794245-1
|
Heilind Electronics | 08P MINI UMNL2 PLUG HSG UL94V2 | Americas - 0 in Stock |
|
$1.5160 / $1.5619 | Buy Now |
|
Onlinecomponents.com | 08P MINI UMNL2 PLUG HSG UL94V2 RoHS: Compliant |
188 In Stock |
|
$1.4100 / $3.8600 | Buy Now |
DISTI #
51521898
|
Verical | Conn Housing PL 8 POS 4.14mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1837 | Americas - 180 |
|
$2.0546 / $2.5563 | Buy Now |
DISTI #
794245-1
|
Avnet Americas | Conn Housing PL 8 POS 4.14mm Crimp ST Cable Mount - Bulk (Alt: 794245-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Bulk | 0 |
|
$1.2164 / $1.4638 | Buy Now |
DISTI #
AMP794245-1
|
Interstate Connecting Components | 08P MINI UMNL2 PLUG HSG UL94V2 | 0 |
|
$1.5160 / $1.5619 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794245-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794245-1
TE Connectivity
08P MINI UMNL2 PLUG HSG UL94V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, PLUG | |
Body Breadth | 0.679 inch | |
Body Depth | 0.935 inch | |
Body Length | 0.899 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 20 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Withdrawl Force-Min | .6672 N |