-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MINI UMNL2 CAP HSG UL94V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M2571
|
Newark | 06P Mini Umnl2 Cap Hsg Ul94V2 |Amp Te Connectivity 794244-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7280 / $0.7590 | Buy Now |
DISTI #
A116741-ND
|
DigiKey | CONN RCPT HSG 6POS 4.14MM Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7714 | Buy Now |
DISTI #
794244-1
|
Avnet Americas | Conn Housing RCP 6 POS 4.14mm Crimp ST One Piece - Bag (Alt: 794244-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.6486 / $0.7323 | Buy Now |
DISTI #
571-794244-1
|
Mouser Electronics | Pin & Socket Connectors 06P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant | 896 |
|
$0.6860 / $1.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.6160 | Buy Now |
DISTI #
AMP794244-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.7693 / $0.7926 | Buy Now | |
|
Onlinecomponents.com | 06P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant |
1285 In Stock |
|
$0.6690 / $1.2060 | Buy Now |
DISTI #
794244-1
|
TTI | Pin & Socket Connectors 06P MINI UMNL2 CAP HSG UL94V2 Min Qty: 1000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.6800 / $0.7500 | Buy Now |
DISTI #
AMP794244-1
|
Interstate Connecting Components | 0 |
|
$0.7693 / $0.7926 | Buy Now | |
|
Master Electronics | 06P MINI UMNL2 CAP HSG UL94V2 RoHS: Compliant |
1285 In Stock |
|
$0.6690 / $1.2060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794244-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794244-1
TE Connectivity
06P MINI UMNL2 CAP HSG UL94V2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, CAP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794244-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794244-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586860-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794244-1 vs 1586860-1 |
1586887-1 | Power Connector, 6 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794244-1 vs 1586887-1 |