-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P CMNL HDR ASSY V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ3263
|
Newark | Connector, Hdr, 4Pos, 1Row, Pcb Rohs Compliant: Yes |Amp Te Connectivity 794236-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2200 / $1.3900 | Buy Now |
DISTI #
34B2091
|
Newark | Plug & Socket Connector, Header, 4 Position, 4.95Mm, No. Of Contacts:4Contacts, Product Range:Commercial Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.08Mm, Gender:Header Rohs Compliant: Yes |Amp Te Connectivity 794236-1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
A25422-ND
|
DigiKey | CONN HEADER VERT 4POS 5.08MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2623 In Stock |
|
$0.7221 / $1.3400 | Buy Now |
DISTI #
794236-1
|
Avnet Americas | Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port - Bulk (Alt: 794236-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$0.7164 / $0.8088 | Buy Now |
DISTI #
571-7942361
|
Mouser Electronics | Pin & Socket Connectors VERT PCB PIN HDR 4P RoHS: Compliant | 1895 |
|
$0.8260 / $1.5700 | Buy Now |
|
Future Electronics | Connector Header Through Hole 4 position 0.200 (5.08mm) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.6650 / $0.6900 | Buy Now |
DISTI #
AMP794236-1
|
Heilind Electronics | 04P CMNL HDR ASSY V0 | Americas - 0 in Stock |
|
$0.8496 / $0.8622 | Buy Now |
|
Onlinecomponents.com | 04P CMNL HDR ASSY V0 RoHS: Compliant |
1557 In Stock |
|
$0.7050 / $0.9560 | Buy Now |
|
Quest Components | 1 |
|
$1.5400 | Buy Now | |
|
Quest Components | 272 |
|
$0.7392 / $1.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794236-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794236-1
TE Connectivity
04P CMNL HDR ASSY V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480424-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |