-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.4mm2, BRASS, WIRE TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02M1125
|
Newark | |Amp Te Connectivity 794231-3 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 618 |
|
$0.5050 | Buy Now |
DISTI #
94C0391
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:16Awg, Contact Plating:Gold Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 794231-3 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4590 | Buy Now |
DISTI #
A28815-ND
|
DigiKey | CONN SOCKET 16-20AWG CRIMP GOLD Min Qty: 10000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3931 | Buy Now |
DISTI #
794231-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794231-3) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3962 / $0.4339 | Buy Now |
DISTI #
571-794231-3
|
Mouser Electronics | Pin & Socket Connectors SOCKET CONTACT RoHS: Compliant | 0 |
|
$0.3930 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.3700 | Buy Now |
DISTI #
AMP794231-3
|
Heilind Electronics | MINI UMNL2 SCKT 20-16AWG LP AU | Americas - 5144 in Stock |
|
$0.4624 / $0.4693 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 SCKT 20-16AWG LP AU RoHS: Compliant |
8646 In Stock 2000 On Order |
|
$0.4236 / $0.5289 | Buy Now |
|
Quest Components | 4 |
|
$0.9452 / $1.1815 | Buy Now | |
DISTI #
794231-3
|
TTI | Pin & Socket Connectors SOCKET CONTACT Min Qty: 10000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.3810 / $0.4040 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794231-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794231-3
TE Connectivity
1.4mm2, BRASS, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50) | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 29.92 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |