-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 22-18 AWG SN LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5759
|
Newark | Contact, Pin, 22-18Awg, Crimp, Product Range:Mini Universal Mate-N-Lok 2 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:22Awg Rohs Compliant: Yes |Amp Te Connectivity 794228-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$0.1120 / $0.2470 | Buy Now |
DISTI #
A28804-ND
|
DigiKey | CONN PIN 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
619 In Stock |
|
$0.1095 / $0.2500 | Buy Now |
DISTI #
794228-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794228-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1102 / $0.1207 | Buy Now |
DISTI #
93B5759
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 93B5759) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 Partner Stock |
|
$0.1500 | Buy Now |
DISTI #
571-794228-1
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 22-18AWG Tin RoHS: Compliant | 11058 |
|
$0.1140 / $0.3200 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK II 22-18 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
AMP794228-1
|
Heilind Electronics | MINI UMNL2 PIN 22-18 AWG SN LP | Americas - 1010 in Stock |
|
$0.0973 / $0.1002 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 22-18 AWG SN LP RoHS: Compliant |
10009 In Stock |
|
$0.1101 / $0.1468 | Buy Now |
DISTI #
794228-1
|
TTI | Pin & Socket Connectors PIN CONTACT 22-18AWG Tin RoHS: Compliant pbFree: Pb-Free Min Qty: 38 Package Multiple: 1 Container: Each |
Americas - 2818 In Stock |
|
$0.1170 / $0.1350 | Buy Now |
DISTI #
AMP794228-1
|
Interstate Connecting Components | MINI UMNL2 PIN 22-18 AWG SN LP | 336 |
|
$0.0987 / $0.1248 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794228-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794228-1
TE Connectivity
MINI UMNL2 PIN 22-18 AWG SN LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.11 inch | |
Cable Entry-Min | 0.059 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 0.9 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |