-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 30-26 AWG SN LP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6041
|
Newark | Mini Umnl2 Pin 30-26 Awg Sn Lp Rohs Compliant: Yes |Amp Te Connectivity 794224-1 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
A28800-ND
|
DigiKey | CONN PIN 26-30AWG CRIMP TIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9124 In Stock |
|
$0.1093 / $0.1700 | Buy Now |
DISTI #
794224-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794224-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Bulk | 0 |
|
$0.1102 / $0.1207 | Buy Now |
DISTI #
571-794224-1
|
Mouser Electronics | Pin & Socket Connectors PIN CONTACT 30-26AWG Tin RoHS: Compliant | 3223 |
|
$0.1140 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1029 | Buy Now |
DISTI #
AMP794224-1
|
Heilind Electronics | MINI UMNL2 PIN 30-26 AWG SN LP | Americas - 0 in Stock |
|
$0.0954 / $0.1167 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 30-26 AWG SN LP RoHS: Compliant |
157 In Stock |
|
$0.1057 / $0.1528 | Buy Now |
DISTI #
AMP794224-1
|
Interstate Connecting Components | MINI UMNL2 PIN 30-26 AWG SN LP | 0 |
|
$0.0954 / $0.1167 | Buy Now |
DISTI #
794224-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794224-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
794224-1
|
Avnet Abacus | Contact PIN Crimp ST Cable Mount Loose Piece (Alt: 794224-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794224-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794224-1
TE Connectivity
MINI UMNL2 PIN 30-26 AWG SN LP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |