-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 PIN 20-16AWG SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0313
|
Newark | Pin&socket Connectors Pin 20-16 Br/Sn |Amp Te Connectivity 794222-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 60000 |
|
$0.0860 | Buy Now |
DISTI #
A100875CT-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10913 In Stock |
|
$0.0515 / $0.1500 | Buy Now |
DISTI #
794222-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794222-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Reel | 195831 Factory Stock |
|
$0.0544 | Buy Now |
DISTI #
571-794222-1
|
Mouser Electronics | Pin & Socket Connectors PIN 20-16 BR/SN RoHS: Compliant | 50000 |
|
$0.0540 / $0.0660 | Buy Now |
DISTI #
571-794222-1-LP
|
Mouser Electronics | Pin & Socket Connectors PIN 20-16 BR/SN Loose Piece RoHS: Compliant | 2333 |
|
$0.1420 / $0.2000 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK II 20-16 AWG Wire to Cable Crimp Pin Contact RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0484 / $0.0527 | Buy Now |
DISTI #
AMP794222-1
|
Heilind Electronics | MINI UMNL2 PIN 20-16AWG SN | Americas - 60000 in Stock |
|
$0.0438 / $0.0503 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 PIN 20-16AWG SN RoHS: Compliant |
170000 In Stock 347120 Factory Stock |
|
$0.0425 / $0.0462 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4513 |
|
$0.0720 / $0.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794222-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794222-1
TE Connectivity
MINI UMNL2 PIN 20-16AWG SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.126 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Cross Section Area | 1.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |