-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MINI UMNL2 SOK 26-22 AWG AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A129052CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4589 In Stock |
|
$0.2365 / $0.4200 | Buy Now |
DISTI #
794219-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794219-3) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-794219-3-LP
|
Mouser Electronics | Pin & Socket Connectors MINI UMNL2 SOK 26-22 Loose Piece RoHS: Not Compliant | 2825 |
|
$0.5510 / $0.7300 | Buy Now |
|
Onlinecomponents.com | MINI UMNL2 SOK 26-22 AWG AU |
11080 In Stock |
|
$0.2261 / $0.2369 | Buy Now |
|
Master Electronics | MINI UMNL2 SOK 26-22 AWG AU |
11080 In Stock |
|
$0.2261 / $0.2369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794219-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794219-3
TE Connectivity
MINI UMNL2 SOK 26-22 AWG AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UNDERPLATING THICKNESS (50), TERMINATION: TIN LEAD (100) OVER NICKEL | |
Approvals | UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.069 inch | |
Cable Entry-Min | 0.047 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.4 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
Finish Thickness | 30 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |