-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONNECTOR ACCESSORY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6033
|
Newark | Mini Umnl2 Pin 26-22 Awg Au Rohs Compliant: No |Amp Te Connectivity 794218-3 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3190 | Buy Now |
DISTI #
794218-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Strip - Tape and Reel (Alt: 794218-3) RoHS: Not Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MINI UMNL2 PIN 26-22 AWG AU | 0 |
|
$0.2709 / $0.5675 | Buy Now |
|
Master Electronics | MINI UMNL2 PIN 26-22 AWG AU | 0 |
|
$0.2709 / $0.5675 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794218-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794218-3
TE Connectivity
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.69 inch | |
Cable Entry-Min | 0.47 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.4 mm2 | |
Design Use | POWER | |
Finish Thickness | 29.92 | |
Material | BRASS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 10.5 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG OR CAP HOUSING | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |