-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
18P MINI UMNL2 PLUG HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4602
|
Newark | Pin & Socket Connectors Conn Plug 18 Pos |Amp Te Connectivity 794208-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 884 |
|
$2.8700 / $4.2100 | Buy Now |
DISTI #
A25718-ND
|
DigiKey | CONN PLUG HSG 18POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
451 In Stock |
|
$2.0132 / $2.5200 | Buy Now |
DISTI #
794208-1
|
Avnet Americas | Conn Housing PL 18 POS 4.14mm ST Individual - Bulk (Alt: 794208-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks, 0 Days Container: Bulk | 1600 Factory Stock |
|
$1.9400 | Buy Now |
DISTI #
571-794208-1
|
Mouser Electronics | Pin & Socket Connectors CONN PLUG 18 POS RoHS: Compliant | 146 |
|
$1.8800 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.9000 | Buy Now |
DISTI #
AMP794208-1
|
Heilind Electronics | 18P MINI UMNL2 PLUG HSG UL94V0 | Americas - 0 in Stock |
|
$1.3112 / $2.4777 | Buy Now |
|
Onlinecomponents.com | 18P MINI UMNL2 PLUG HSG UL94V0 RoHS: Compliant |
1872 In Stock 1600 Factory Stock |
|
$1.8800 / $2.4700 | Buy Now |
DISTI #
56032094
|
Verical | Conn Housing PL 18 POS 4.14mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2118 | Americas - 980 |
|
$2.5090 / $3.2110 | Buy Now |
DISTI #
11596026
|
Verical | Conn Housing PL 18 POS 4.14mm Crimp ST Cable Mount Natural Bag/Box RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 884 |
|
$1.5500 / $2.3100 | Buy Now |
|
Quest Components | COMBINATION LINE CONNECTOR, 18 CONTACT(S), MALE, PLUG | 198 |
|
$1.3061 / $2.4188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794208-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794208-1
TE Connectivity
18P MINI UMNL2 PLUG HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |