-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MINI UMNL2 CAP HSG MATRIX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0676
|
Newark | Pin & Socket Connectors Conn Cap 12 Pos |Amp Te Connectivity 794201-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4293 |
|
$2.4300 / $3.4900 | Buy Now |
DISTI #
19R8424
|
Newark | 12P Mini Umnl2 Cap Hsg Matrix |Amp Te Connectivity 794201-1 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.1100 | Buy Now |
DISTI #
A25710-ND
|
DigiKey | CONN RCPT HSG 12POS 4.14MM Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1133 In Stock |
|
$1.8925 / $2.3600 | Buy Now |
DISTI #
794201-1
|
Avnet Americas | Conn Housing RCP 12 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794201-1) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 6 Weeks, 3 Days Container: Bulk | 0 |
|
$1.8774 / $2.1196 | Buy Now |
DISTI #
571-794201-1
|
Mouser Electronics | Pin & Socket Connectors CONN CAP 12 POS RoHS: Compliant | 1582 |
|
$1.9100 / $3.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 600 Container: Bag | 0Bag |
|
$1.7900 | Buy Now |
DISTI #
AMP794201-1
|
Heilind Electronics | 12P MINI UMNL2 CAP HSG MATRIX | Americas - 18 in Stock |
|
$2.2265 / $2.2597 | Buy Now |
|
Onlinecomponents.com | 12P MINI UMNL2 CAP HSG MATRIX RoHS: Compliant |
4726 In Stock |
|
$1.8200 / $3.0400 | Buy Now |
DISTI #
794201-1
|
TTI | Pin & Socket Connectors CONN CAP 12 POS Min Qty: 2400 Package Multiple: 300 Container: Each | Americas - 0 |
|
$1.8400 / $1.8700 | Buy Now |
DISTI #
AMP794201-1
|
Interstate Connecting Components | 12P MINI UMNL2 CAP HSG MATRIX | 6 |
|
$2.2265 / $2.2597 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794201-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794201-1
TE Connectivity
12P MINI UMNL2 CAP HSG MATRIX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, CAP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794201-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794201-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586854-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794201-1 vs 1586854-1 |
1-1863006-2 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794201-1 vs 1-1863006-2 |