-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MINI UMNL2 PLUG HSG MATRIX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6019
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794200-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 | Buy Now |
DISTI #
A25709-ND
|
DigiKey | CONN PLUG HSG 12POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
223 In Stock |
|
$1.0969 / $1.8700 | Buy Now |
DISTI #
794200-1
|
Avnet Americas | Conn Housing PL 12 POS 4.14mm ST Individual - Bulk (Alt: 794200-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9858 / $1.1863 | Buy Now |
DISTI #
571-794200-1
|
Mouser Electronics | Pin & Socket Connectors CONN PLUG 12 POS RoHS: Compliant | 484 |
|
$1.0900 / $1.8700 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK II 12 Position Crimp Terminal Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Bag | 0Bag |
|
$0.9830 | Buy Now |
DISTI #
AMP794200-1
|
Heilind Electronics | 12P MINI UMNL2 PLUG HSG MATRIX | Americas - 39 in Stock |
|
$0.8417 / $1.2658 | Buy Now |
|
Onlinecomponents.com | 12P MINI UMNL2 PLUG HSG MATRIX RoHS: Compliant |
350 In Stock |
|
$1.3200 / $2.7100 | Buy Now |
DISTI #
794200-1
|
TTI | Pin & Socket Connectors CONN PLUG 12 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.0800 / $1.2000 | Buy Now |
DISTI #
AMP794200-1
|
Interstate Connecting Components | 12P MINI UMNL2 PLUG HSG MATRIX | 13 |
|
$0.8417 / $1.2658 | Buy Now |
DISTI #
794200-1
|
Avnet Abacus | Conn Housing PL 12 POS 4.14mm ST Individual (Alt: 794200-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794200-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794200-1
TE Connectivity
12P MINI UMNL2 PLUG HSG MATRIX
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794200-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794200-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2005255-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794200-1 vs 2005255-1 |
794742-1 | Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794200-1 vs 794742-1 |