-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12P MINI UMNL2 CAP HSG DBLROW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6018
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794199-1 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2700 | Buy Now |
DISTI #
75AJ3262
|
Newark | Connector Housing, Rcpt, 12Pos, 4.14Mm Rohs Compliant: Yes |Amp Te Connectivity 794199-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2600 / $1.6400 | Buy Now |
DISTI #
A25712-ND
|
DigiKey | CONN RCPT HSG 12POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1019 In Stock |
|
$0.9511 / $1.5800 | Buy Now |
DISTI #
794199-1
|
Avnet Americas | Conn Housing RCP 12 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794199-1) RoHS: Compliant Min Qty: 5400 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8854 / $0.9698 | Buy Now |
DISTI #
571-794199-1
|
Mouser Electronics | Pin & Socket Connectors CONN CAP 12 POS RoHS: Compliant | 5397 |
|
$0.9430 / $1.9100 | Buy Now |
|
Future Electronics | MATE-N-LOK II 12 Position Detent Lock Free Hanging Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 300 Container: Bag | 0Bag |
|
$0.9300 / $1.0200 | Buy Now |
DISTI #
AMP794199-1
|
Heilind Electronics | 12P MINI UMNL2 CAP HSG DBLROW | Americas - 0 in Stock |
|
$1.0334 / $1.0489 | Buy Now |
|
Onlinecomponents.com | 12P MINI UMNL2 CAP HSG DBLROW RoHS: Compliant |
5094 In Stock |
|
$0.8290 / $1.2960 | Buy Now |
DISTI #
794199-1
|
TTI | Pin & Socket Connectors CONN CAP 12 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 4800 In Stock |
|
$0.8500 / $1.0200 | Buy Now |
DISTI #
AMP794199-1
|
Interstate Connecting Components | 12P MINI UMNL2 CAP HSG DBLROW | 0 |
|
$1.0334 / $1.0489 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794199-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794199-1
TE Connectivity
12P MINI UMNL2 CAP HSG DBLROW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK, COMPATIBLE CONTACTS: 794216-1; 794216-3; 794217-1; 794217-3; 794225-1, CAP | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794199-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794199-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1604941-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794199-1 vs 1-1604941-1 |
1586854-1 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794199-1 vs 1586854-1 |
1-1863006-2 | Power Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794199-1 vs 1-1863006-2 |