-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P MINI UMNL2 CAP HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2784
|
Newark | Plug & Socket Housing, Receptacle, Nylon, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Receptacle, No. Of Positions:10Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794197-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3100 | Buy Now |
DISTI #
A25708-ND
|
DigiKey | CONN RCPT HSG 10POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
255 In Stock |
|
$1.0767 / $1.8400 | Buy Now |
DISTI #
794197-1
|
Avnet Americas | Conn Housing RCP 10 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794197-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 5400 Factory Stock |
|
$0.9676 / $1.1644 | Buy Now |
DISTI #
571-794197-1
|
Mouser Electronics | Pin & Socket Connectors CONN CAP 10 POS RoHS: Compliant | 235 |
|
$1.0700 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$0.9650 | Buy Now |
DISTI #
AMP794197-1
|
Heilind Electronics | 10P MINI UMNL2 CAP HSG UL94V0 | Americas - 18 in Stock |
|
$0.8261 / $1.2615 | Buy Now |
|
Onlinecomponents.com | 10P MINI UMNL2 CAP HSG UL94V0 RoHS: Compliant |
810 In Stock 3600 Factory Stock |
|
$1.0300 / $1.4500 | Buy Now |
DISTI #
794197-1
|
TTI | Pin & Socket Connectors CONN CAP 10 POS RoHS: Compliant pbFree: Pb-Free Min Qty: 600 Package Multiple: 300 Container: Each | Americas - 0 |
|
$0.8700 / $1.0100 | Buy Now |
DISTI #
AMP794197-1
|
Interstate Connecting Components | 10P MINI UMNL2 CAP HSG UL94V0 | 6 |
|
$0.8261 / $1.2615 | Buy Now |
|
Powell Electronics | 10P MINI UMNL2 CAP HSG UL94V0 Min Qty: 600 | 2376 |
|
$788.4500 / $1,261.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794197-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794197-1
TE Connectivity
10P MINI UMNL2 CAP HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |