-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P MINI UMNL2 PLUG HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J6360
|
Newark | Connector Housing, Plug, 10Pos, Product Range:Mini Universal Mate-N-Lok 2 Series, Gender:Plug, No. Of Positions:10Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors Rohs Compliant: Yes |Amp Te Connectivity 794196-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 404 |
|
$1.6300 / $2.1000 | Buy Now |
DISTI #
96Y4599
|
Newark | Pin & Socket Connectors 10P Mini Umnl2 Plug |Amp Te Connectivity 794196-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6300 | Buy Now |
DISTI #
A25663-ND
|
DigiKey | CONN PLUG HSG 10POS 4.14MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$0.9311 / $1.6700 | Buy Now |
DISTI #
794196-1
|
Avnet Americas | Conn Housing PL 10 POS 4.14mm ST Individual - Bulk (Alt: 794196-1) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8789 / $1.0577 | Buy Now |
DISTI #
19J6360
|
Avnet Americas | Conn Housing PL 10 POS 4.14mm ST Individual (Alt: 19J6360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | 3 Partner Stock |
|
RFQ | |
DISTI #
19J6360
|
Avnet Americas | Conn Housing PL 10 POS 4.14mm ST Individual - Bulk (Alt: 19J6360) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 3 Partner Stock |
|
$1.1100 / $1.4700 | Buy Now |
DISTI #
571-794196-1
|
Mouser Electronics | Pin & Socket Connectors 10P MINI UMNL2 PLUG RoHS: Compliant | 1061 |
|
$1.0000 / $2.0200 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK II 10 Position Crimp Terminal Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 24Bag |
|
$1.0200 / $1.1700 | Buy Now |
DISTI #
AMP794196-1
|
Heilind Electronics | 10P MINI UMNL2 PLUG HSG UL94V0 | Americas - 0 in Stock |
|
$0.7504 / $1.1459 | Buy Now |
|
Onlinecomponents.com | 10P MINI UMNL2 PLUG HSG UL94V0 RoHS: Compliant |
2181 In Stock |
|
$0.9040 / $2.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794196-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794196-1
TE Connectivity
10P MINI UMNL2 PLUG HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 221 °C | |
Operating Temperature-Min | -67 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |