-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MINI UMNL2 CAP HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B5767
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Receptacle, No. Of Positions:9Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon Rohs Compliant: Yes |Amp Te Connectivity 794195-1 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4100 / $1.6300 | Buy Now |
DISTI #
77AC1160
|
Newark | Pin & Socket Connectors Conn Cap 9 Pos |Amp Te Connectivity 794195-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 / $2.4200 | Buy Now |
DISTI #
A25707-ND
|
DigiKey | CONN RCPT HSG 9POS 4.14MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
47 In Stock |
|
$1.4246 / $2.3700 | Buy Now |
DISTI #
794195-1
|
Avnet Americas | Conn Housing RCP 9 POS 4.14mm Crimp ST Individual - Bulk (Alt: 794195-1) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$1.2514 / $1.5059 | Buy Now |
DISTI #
571-794195-1
|
Mouser Electronics | Pin & Socket Connectors CONN CAP 9 POS RoHS: Compliant | 0 |
|
$1.3500 / $2.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$1.2500 | Buy Now |
DISTI #
AMP794195-1
|
Heilind Electronics | 09P MINI UMNL2 CAP HSG UL94V0 | Americas - 0 in Stock |
|
$1.5596 / $1.6068 | Buy Now |
|
Onlinecomponents.com | 09P MINI UMNL2 CAP HSG UL94V0 RoHS: Compliant | 0 |
|
$1.4500 / $2.1200 | Buy Now |
DISTI #
794195-1
|
TTI | Pin & Socket Connectors CONN CAP 9 POS Min Qty: 800 Package Multiple: 800 Container: Each | Americas - 0 |
|
$1.3600 / $1.3900 | Buy Now |
DISTI #
AMP794195-1
|
Interstate Connecting Components | 09P MINI UMNL2 CAP HSG UL94V0 | 0 |
|
$1.5596 / $1.6068 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794195-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794195-1
TE Connectivity
09P MINI UMNL2 CAP HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.163 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794195-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794195-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586853-1 | Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794195-1 vs 1586853-1 |
2029315-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794195-1 vs 2029315-1 |
1-1604254-1 | Rectangular Power Connector, 9 Contact(s), Male, Crimp Terminal, Receptacle | TE Connectivity | 794195-1 vs 1-1604254-1 |