-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MINI UMNL2 PLUG HSG UL94V0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H0152
|
Newark | Plug And Socket Connector Housing, Product Range:Mini Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:6Positions, Pitch Spacing:4.14Mm, For Use With:Mini-Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:White Rohs Compliant: Yes |Amp Te Connectivity 794190-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$0.6310 / $0.7610 | Buy Now |
DISTI #
A25660-ND
|
DigiKey | CONN PLUG HSG 6POS 4.14MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6019 In Stock |
|
$0.6180 / $0.8100 | Buy Now |
DISTI #
794190-1
|
Avnet Americas | Conn Housing PL 6 POS 4.14mm ST Individual - Bulk (Alt: 794190-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6130 / $0.6921 | Buy Now |
DISTI #
78H0152
|
Avnet Americas | Conn Housing PL 6 POS 4.14mm ST Individual - Bulk (Alt: 78H0152) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 56 Partner Stock |
|
$0.6670 | Buy Now |
DISTI #
571-794190-1
|
Mouser Electronics | Pin & Socket Connectors 06P MINI PLUG RoHS: Compliant | 4051 |
|
$0.5370 / $0.8100 | Buy Now |
|
Future Electronics | Mini-Universal MATE-N-LOK II 6 Position Crimp Terminal Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 20Bulk |
|
$0.5800 / $0.7050 | Buy Now |
DISTI #
AMP794190-1
|
Heilind Electronics | 06P MINI UMNL2 PLUG HSG UL94V0 | Americas - 7432 in Stock |
|
$0.7379 / $0.9328 | Buy Now |
|
Onlinecomponents.com | 06P MINI UMNL2 PLUG HSG UL94V0 RoHS: Compliant |
18628 In Stock |
|
$0.4057 / $0.7375 | Buy Now |
|
Quest Components | 14 |
|
$1.3440 / $1.6800 | Buy Now | |
DISTI #
794190-1
|
TTI | Pin & Socket Connectors 06P MINI PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 7101 In Stock |
|
$0.4200 / $0.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794190-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794190-1
TE Connectivity
06P MINI UMNL2 PLUG HSG UL94V0
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.162 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794190-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794190-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177901-1 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794190-1 vs 5-177901-1 |
1-172168-9 | MINI UNIVERSAL M-N-L PLUG 6P | TE Connectivity | 794190-1 vs 1-172168-9 |
1-1644055-2 | (1-1644055-2) UMNL 6 WAY PLUG HOUSING | TE Connectivity | 794190-1 vs 1-1644055-2 |
794816-2 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794190-1 vs 794816-2 |
927712-3 | Power Connector, 6 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 794190-1 vs 927712-3 |