-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMP DUAC/PL PWR CONN LTCH ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H6005
|
Newark | Amp Duac/Pl Pwr Conn Ltch Assy Rohs Compliant: Yes |Amp Te Connectivity 794149-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5500 | Buy Now |
DISTI #
77AC1152
|
Newark | Headers & Wire Housings Pwr Conn Ltch Assy |Amp Te Connectivity 794149-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1200 | Buy Now |
DISTI #
A114440-ND
|
DigiKey | CONN LATCH ARM .165" AMP DUAC/PL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4376 | Buy Now |
DISTI #
794149-1
|
Avnet Americas | Connector Accessories Latch Arm - Bulk (Alt: 794149-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$2.4524 / $2.6860 | Buy Now |
DISTI #
571-794149-1
|
Mouser Electronics | Headers & Wire Housings PWR CONN LTCH ASSY RoHS: Compliant | 0 |
|
$2.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$2.2900 | Buy Now |
DISTI #
AMP794149-1
|
Heilind Electronics | AMP DUAC/PL PWR CONN LTCH ASSY | Americas - 0 in Stock |
|
$2.8623 | Buy Now |
|
Onlinecomponents.com | AMP DUAC/PL PWR CONN LTCH ASSY RoHS: Compliant | 0 |
|
$2.4900 / $7.0100 | Buy Now |
DISTI #
AMP794149-1
|
Interstate Connecting Components | AMP DUAC/PL PWR CONN LTCH ASSY | 0 |
|
$2.8623 | Buy Now |
DISTI #
TE Connectivity 794149-1
|
PEI Genesis | Connector Accessory | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794149-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794149-1
TE Connectivity
AMP DUAC/PL PWR CONN LTCH ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |