There are no models available for this part yet.
Overview of 794139-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 794139-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A111626CT-ND
|
DigiKey | CONN SOCKET 22-26AWG CRIMP GOLD Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
794139-3
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Reel - Tape and Reel (Alt: 794139-3) RoHS: Not Compliant Min Qty: 26000 Package Multiple: 6500 Container: Reel | 0 |
|
RFQ | ||
Bristol Electronics | 16500 |
|
RFQ | ||||
DISTI #
794139-3
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount Reel (Alt: 794139-3) RoHS: Not Compliant Min Qty: 26000 Package Multiple: 26000 | Abacus - 0 |
|
Buy Now |
CAD Models for 794139-3 by TE Connectivity
Part Data Attributes for 794139-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
MATING: GOLD (30), TERMINATION: TIN-LEAD OVER NICKEL
|
Assembly Item Name
|
CONTACT
|
Cable Entry-Max
|
0.069 inch
|
Cable Entry-Min
|
0.047 inch
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Design Use
|
POWER
|
Finish Thickness
|
30
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
PHOSPHOR BRONZE
|
Rated Current
|
9 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
600 V
|
Terminal Type
|
SOLDER
|
Wire Size-Max
|
22 AWG
|
Wire Size-Min
|
26 AWG
|