Part Details for 794130-2 by TE Connectivity
Overview of 794130-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 794130-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4597
|
Newark | 09P Mini Umnl Hdr Assy Blmt Au |Amp Te Connectivity 794130-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1241 |
|
$5.8500 / $8.1600 | Buy Now |
DISTI #
2266-794130-2-ND
|
DigiKey | CONN HEADER VERT 9POS 4.14MM Min Qty: 15 Lead time: 15 Weeks Container: Box MARKETPLACE PRODUCT |
1241 In Stock |
|
$4.1000 / $5.1200 | Buy Now |
|
Onlinecomponents.com | 09P MINI UMNL HDR ASSY BLMT AU |
1241 Partner Stock |
|
$6.1700 / $8.0200 | Buy Now |
DISTI #
11591308
|
Verical | Conn Wire to Board HDR 9Coaxial POS 4.14mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1241 |
|
$3.8400 / $4.8000 | Buy Now |
DISTI #
794130-2
|
Avnet Abacus | Conn Wire to Board PIN 9 POS 4.14mm Solder ST Thru-Hole (Alt: 794130-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
DISTI #
794130-2
|
IBS Electronics | Conn Wire to Board HDR 9Coaxial POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 15 Package Multiple: 1 | 0 |
|
$3.9910 / $4.9920 | Buy Now |
DISTI #
794130-2
|
IBS Electronics | Conn Wire to Board HDR 9Coaxial POS 4.14mm Solder ST Thru-Hole Bag Min Qty: 15 Package Multiple: 1 | 0 |
|
$4.6080 | Buy Now |
|
Master Electronics | 09P MINI UMNL HDR ASSY BLMT AU |
1241 Partner Stock |
|
$6.1700 / $8.0200 | Buy Now |
Part Details for 794130-2
794130-2 CAD Models
794130-2 Part Data Attributes
|
794130-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794130-2
TE Connectivity
09P MINI UMNL HDR ASSY BLMT AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |