-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P CMNL PC HDR ASSY RA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M4085
|
Newark | Wire-To-Board Connector, Right Angle, Commercial Mate-N-Lok Series, Through Hole, Header, 2 Rohs Compliant: Yes |Amp Te Connectivity 794120-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 972 |
|
$1.9300 / $2.4200 | Buy Now |
DISTI #
77AC1150
|
Newark | 02P Cmnl Pc Hdr Assy Ra |Amp Te Connectivity 794120-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2300 / $3.3900 | Buy Now |
DISTI #
92B0541
|
Newark | Plug & Socket Connector, Header, 2 Position, 4.95Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5.08Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 794120-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3900 | Buy Now |
DISTI #
A25753-ND
|
DigiKey | CONN HEADER R/A 2POS 5.08MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
9307 In Stock |
|
$1.6465 / $2.9200 | Buy Now |
DISTI #
794120-1
|
Avnet Americas | Conn Power HDR 2 POS 5.08mm Solder RA Thru-Hole 2 Terminal 1 Port - Bulk (Alt: 794120-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 2238 |
|
$1.4599 / $1.5467 | Buy Now |
DISTI #
571-7941201
|
Mouser Electronics | Pin & Socket Connectors 2C CONN ASSY RoHS: Compliant | 11532 |
|
$1.6000 / $2.0500 | Buy Now |
|
Future Electronics | 2Position 1 Row Right Angle 5.08 mm Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.5500 / $1.7600 | Buy Now |
|
Future Electronics | 2Position 1 Row Right Angle 5.08 mm Through Hole Pin Header RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.5500 / $1.7600 | Buy Now |
DISTI #
AMP794120-1
|
Heilind Electronics | 02P CMNL PC HDR ASSY RA | Americas - 14920 in Stock |
|
$1.9622 / $2.4805 | Buy Now |
|
Onlinecomponents.com | Wire-To-Board Connector - Right Angle - 5.08 mm - 2 Contacts - Header - Commercial MATE-N-LOK Series. RoHS: Compliant |
740 In Stock |
|
$1.2800 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794120-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794120-1
TE Connectivity
02P CMNL PC HDR ASSY RA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mating Information | 1-480318-0 | |
Mixed Contacts | NO | |
Mounting Option 2 | DETENT LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 12 A | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 |
This table gives cross-reference parts and alternative options found for 794120-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794120-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1586955-1 | Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 794120-1 vs 1586955-1 |