-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03P UMNL FAN MTR CONN MATE HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6820
|
Newark | P&s Connectors 03P Umnl Fan Mtr Conn Mate Hsg |Amp Te Connectivity 794099-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 68077 |
|
$0.6980 | Buy Now |
DISTI #
19H3669
|
Newark | 03P Umnl Fan Mtr Conn Mate Hsg |Amp Te Connectivity 794099-1 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6020 | Buy Now |
DISTI #
2266-794099-1-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 150 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
68077 In Stock |
|
$0.5900 / $0.6600 | Buy Now |
DISTI #
A114438-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 150 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5947 | Buy Now |
DISTI #
794099-1
|
Avnet Americas | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount One Piece - Bulk (Alt: 794099-1) RoHS: Compliant Min Qty: 4200 Package Multiple: 1400 Lead time: 15 Weeks, 2 Days Container: Bulk | 0 |
|
$0.5099 | Buy Now |
DISTI #
571-794099-1
|
Mouser Electronics | Pin & Socket Connectors 03P UMNL FAN MTR CONN MATE HSG RoHS: Compliant | 0 |
|
$0.5680 / $0.5730 | Order Now |
DISTI #
72000366
|
RS | Connector, 03P Umnl Fan Mtr Conn Mate Hsg | TE Connectivity 794099-1 RoHS: Not Compliant Min Qty: 4200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4200 Package Multiple: 1400 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.5100 | Buy Now |
DISTI #
AMP794099-1
|
Heilind Electronics | 03P UMNL FAN MTR CONN MATE HSG | Americas - 0 in Stock |
|
$0.6336 / $0.6462 | Buy Now |
|
Onlinecomponents.com | Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural Package RoHS: Compliant |
68077 Partner Stock |
|
$0.5860 / $0.7150 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794099-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794099-1
TE Connectivity
03P UMNL FAN MTR CONN MATE HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.37 inch | |
Body Depth | 1.08 inch | |
Body Length | 1.155 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Terminal Pitch | 7.24 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 |