-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MINI UMNL HDR W/O DH AU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C4327
|
Newark | 08P Mini Umnl Hdr W/O Dh Au Rohs Compliant: No |Amp Te Connectivity 794073-2 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
794073-2-ND
|
DigiKey | CONN HEADER VERT 8POS 4.14MM Min Qty: 1600 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0237 | Buy Now |
DISTI #
794073-2
|
Avnet Americas | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 794073-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 10 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-794073-2
|
Mouser Electronics | Pin & Socket Connectors 08P MINI UMNL HDR W/ RoHS: Not Compliant | 0 |
|
$2.9300 / $5.3200 | Order Now |
|
Onlinecomponents.com | 08P MINI UMNL HDR W/O DH AU | 0 |
|
$2.6200 / $7.1700 | Buy Now |
DISTI #
794073-2
|
Avnet Abacus | (Alt: 794073-2) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 08P MINI UMNL HDR W/O DH AU | 0 |
|
$2.6200 / $7.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794073-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794073-2
TE Connectivity
08P MINI UMNL HDR W/O DH AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 0.916 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Pitch | 0.163 inch | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.1402 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Terminal Length | 0.144 inch | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794073-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794073-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-794065-1 | (1-794065-1) 08P MINI UMNL HDR W/DH AU LF | TE Connectivity | 794073-2 vs 1-794065-1 |
794073-1 | 08P MINI UMNL HDR W/O DH SN | TE Connectivity | 794073-2 vs 794073-1 |
1-794073-1 | (1-794073-1) 08P MINI UMNL HDR W/O DH AU LF | TE Connectivity | 794073-2 vs 1-794073-1 |
794065-1 | 08P MINI UMNL HDR W/DH SN | TE Connectivity | 794073-2 vs 794065-1 |