-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MINI UMNL HDR W/O DH SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ6819
|
Newark | Pin&socket Connectors 4X2 Vert Hdr Ul94V-0 |Amp Te Connectivity 794073-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$1.7700 / $2.0400 | Buy Now |
DISTI #
16H5985
|
Newark | 08P Mini Umnl Hdr W/O Dh Sn Rohs Compliant: No |Amp Te Connectivity 794073-1 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.4300 | Buy Now |
DISTI #
A114434-ND
|
DigiKey | CONN HEADER VERT 8POS 4.14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1599 In Stock |
|
$1.5042 / $2.3100 | Buy Now |
DISTI #
794073-1
|
Avnet Americas | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 794073-1) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 12 Weeks, 0 Days Container: Bulk | 1600 Factory Stock |
|
$1.2825 / $1.4480 | Buy Now |
DISTI #
571-7940731
|
Mouser Electronics | Pin & Socket Connectors 4x2 VERT HDR UL94V-0 RoHS: Not Compliant | 1418 |
|
$1.4300 / $1.9700 | Buy Now |
DISTI #
AMP794073-1
|
Heilind Electronics | 08P MINI UMNL HDR W/O DH SN | Americas - 29 in Stock |
|
$1.5210 / $1.5437 | Buy Now |
|
Onlinecomponents.com | 08P MINI UMNL HDR W/O DH SN |
24 Partner Stock 1600 Factory Stock |
|
$1.4400 / $2.2300 | Buy Now |
|
Bristol Electronics | 155 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | 160 |
|
$1.1725 / $2.3450 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794073-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794073-1
TE Connectivity
08P MINI UMNL HDR W/O DH SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.387 inch | |
Body Length | 0.916 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |