Part Details for 794072-2 by TE Connectivity
Overview of 794072-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794072-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y4592
|
Newark | 24P Mini Umnl Hdr W/Dh Au |Amp Te Connectivity 794072-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 513 |
|
$9.5900 / $11.4500 | Buy Now |
DISTI #
2266-794072-2-ND
|
DigiKey | CONN HEADER VERT 24POS 4.14MM Min Qty: 10 Lead time: 9 Weeks Container: Box MARKETPLACE PRODUCT |
513 In Stock |
|
$6.9400 / $7.5000 | Buy Now |
DISTI #
A25628-ND
|
DigiKey | CONN HEADER VERT 24POS 4.14MM Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
794072-2
|
Avnet Americas | Conn Power HDR 24 POS 4.14mm Solder ST Thru-Hole 24 Terminal 1 Port - Bulk (Alt: 794072-2) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 24P MINI UMNL HDR W/DH AU |
513 Partner Stock |
|
$6.9100 / $10.4600 | Buy Now |
DISTI #
TE Connectivity 794072-2
|
PEI Genesis | Combination Line Connector 24 | 513 |
|
Buy Now | |
|
Master Electronics | 24P MINI UMNL HDR W/DH AU |
513 Partner Stock |
|
$6.9100 / $10.4600 | Buy Now |
Part Details for 794072-2
794072-2 CAD Models
794072-2 Part Data Attributes:
|
794072-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794072-2
TE Connectivity
24P MINI UMNL HDR W/DH AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 2.22 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | CSA,UL,VDE | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |