Part Details for 794069-2 by TE Connectivity
Overview of 794069-2 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 794069-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC1146
|
Newark | 18P Mini Umnl Hdr W/Dh Au |Amp Te Connectivity 794069-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.8900 | Buy Now |
DISTI #
A25622-ND
|
DigiKey | CONN HEADER VERT 18POS 4.14MM Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 18P MINI UMNL HDR W/DH AU |
1 Partner Stock |
|
$5.1400 / $5.8300 | Buy Now |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
TE Connectivity 794069-2
|
PEI Genesis | Combination Line Connector 18 | 0 |
|
Buy Now | |
|
Master Electronics | 18P MINI UMNL HDR W/DH AU |
1 Partner Stock |
|
$5.1400 / $5.8300 | Buy Now |
Part Details for 794069-2
794069-2 CAD Models
794069-2 Part Data Attributes:
|
794069-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794069-2
TE Connectivity
18P MINI UMNL HDR W/DH AU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.731 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9.5 A | |
Reference Standard | CSA, UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |