794069-1
Description: 18P MINI UMNL HDR W/DH SN

Overview of 794069-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Security and Surveillance Computing and Data Storage Aerospace and Defense Healthcare Electronic Manufacturing Robotics and Drones

Price & Stock for 794069-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com 18P MINI UMNL HDR W/DH SN 43 In Stock
  • 10 $2.4800
  • 25 $2.3600
  • 100 $2.2400
  • 400 $2.1300
  • 1,000 $1.7900
  • 10,000 $1.5900
$1.5900 / $2.4800 Buy Now
DISTI # 51521319
Verical Conn Wire to Board HDR 18Power POS 4.14mm Solder ST Thru-Hole Bag RoHS: Not Compliant Min Qty: 30 Package Multiple: 10 Date Code: 1410 Americas - 40
  • 30 $3.0680
  • 100 $2.9120
  • 400 $2.7690
  • 1,000 $2.3270
$2.3270 / $3.0680 Buy Now
DISTI # 794069-1
Avnet Abacus Conn Power HDR 18 POS 4.14mm Solder ST Thru-Hole 18 Terminal 1 Port (Alt: 794069-1) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 24 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 18P MINI UMNL HDR W/DH SN 43 In Stock
  • 10 $2.4800
  • 25 $2.3600
  • 100 $2.2400
  • 400 $2.1300
  • 1,000 $1.7900
  • 10,000 $1.5900
$1.5900 / $2.4800 Buy Now

CAD Models for 794069-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 794069-1 by TE Connectivity

794069-1
TE Connectivity
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
MATE-N-LOK
Body Breadth
0.468 inch
Body Depth
0.561 inch
Body Length
1.731 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Finish Mating
TIN LEAD
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
MALE
Contact Material
BRASS
Contact Style
RND PIN-SKT
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYAMIDE
JESD-609 Code
e0
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Rated Current (Signal)
9.5 A
Reference Standard
CSA, UL
Termination Type
SOLDER
Total Number of Contacts
18
UL Flammability Code
94V-0
Want to compare parts?
  1. 794069-1
    TE Connectivity
    18P MINI UMNL HDR W/DH SN
    VS

Related Parts for 794069-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 794069-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 794069-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 794069-1 would you like to use for your alert(s)?
  • Please alert me when 794069-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 794069-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 794069-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 794069-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 794069-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 794069-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: