Part Details for 794067-1 by TE Connectivity
Overview of 794067-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794067-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25615-ND
|
DigiKey | CONN HEADER VERT 14POS 4.14MM Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
794067-1
|
Avnet Americas | Conn Power HDR 14 POS 4.14mm Solder ST Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 794067-1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 14P MINI UMNL HDR W/DH SN | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 124 |
|
RFQ | ||
DISTI #
794067-1
|
Avnet Abacus | Conn Power HDR 14 POS 4.14mm Solder ST Thru-Hole 14 Terminal 1 Port (Alt: 794067-1) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 | Abacus - 0 |
|
Buy Now |
Part Details for 794067-1
794067-1 CAD Models
794067-1 Part Data Attributes:
|
794067-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794067-1
TE Connectivity
14P MINI UMNL HDR W/DH SN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.561 inch | |
Body Length | 1.405 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9.5 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |