-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P MINI UMNL HDR W/DH SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A25604-ND
|
DigiKey | CONN HEADER VERT 8POS 4.14MM Min Qty: 1600 Lead time: 19 Weeks Container: Bulk | Limited Supply - Call |
|
$1.6467 | Buy Now |
DISTI #
794065-1
|
Avnet Americas | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 794065-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 153 |
|
$1.3360 / $1.6077 | Buy Now |
DISTI #
571-7940651
|
Mouser Electronics | Pin & Socket Connectors 8P HDR MINI UMNL RoHS: Not Compliant | 1600 |
|
$1.5700 / $1.9800 | Buy Now |
|
Future Electronics | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$1.4700 | Buy Now |
DISTI #
AMP794065-1
|
Heilind Electronics | 08P MINI UMNL HDR W/DH SN | Americas - 0 in Stock |
|
$1.6650 / $1.6899 | Buy Now |
|
Onlinecomponents.com | 08P MINI UMNL HDR W/DH SN |
215 In Stock |
|
$1.4300 / $2.0300 | Buy Now |
DISTI #
794065-1
|
TTI | Pin & Socket Connectors 8P HDR MINI UMNL Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$1.4700 | Buy Now |
DISTI #
794065-1
|
Avnet Americas | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 794065-1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 153 |
|
$1.3360 / $1.6077 | Buy Now |
DISTI #
AMP794065-1
|
Interstate Connecting Components | 08P MINI UMNL HDR W/DH SN | 0 |
|
$1.6650 / $1.6899 | Buy Now |
DISTI #
794065-1
|
Avnet Abacus | Conn Power PIN 8 POS 4.14mm Solder ST Thru-Hole 8 Terminal 1 Port (Alt: 794065-1) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794065-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794065-1
TE Connectivity
08P MINI UMNL HDR W/DH SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.468 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.916 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 9.5A | |
Mating Contact Row Spacing | 0.163 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 250u inch | |
Rated Current (Signal) | 9.5 A | |
Rated Voltage | 600 V | |
Reference Standard | CSA, UL | |
Terminal Pitch | 4.14 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 794065-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 794065-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-794065-0 | 8 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | TE Connectivity | 794065-1 vs 6-794065-0 |