-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(794058-1) MINI UMNL SOK L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y6739
|
Newark | Contact, Mini-Universal Mate-N-Lok Series, Socket, 30 Awg, 26 Awg, Solder, Brass Rohs Compliant: Yes |Amp Te Connectivity 794058-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 596 |
|
$0.1210 / $0.1840 | Buy Now |
DISTI #
72H9256
|
Newark | Contact, Socket, 30-26Awg, Crimp, Product Range:Mini Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Solder, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Amp Te Connectivity 794058-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3738 |
|
$0.1200 / $0.1520 | Buy Now |
DISTI #
A25668-ND
|
DigiKey | CONN SOCKET 26-30AWG TIN CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
5280 In Stock |
|
$0.1045 / $0.2400 | Buy Now |
DISTI #
794058-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 794058-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1051 / $0.1151 | Buy Now |
DISTI #
72H9256
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 72H9256) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 3738 Partner Stock |
|
$0.1490 / $0.2500 | Buy Now |
DISTI #
571-794058-1
|
Mouser Electronics | Pin & Socket Connectors 30-26 AWG SOCKET RoHS: Compliant | 2846 |
|
$0.0990 / $0.2300 | Buy Now |
|
Future Electronics | Miniature Universal MATE-N-LOK 30-26 AWG Wire to Wire Crimp Socket Contact RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0982 / $0.1120 | Buy Now |
DISTI #
AMP794058-1
|
Heilind Electronics | MINI UMNL SOK L/P | Americas - 1002 in Stock |
|
$0.0942 / $0.1190 | Buy Now |
|
Onlinecomponents.com | MINI UMNL SOK L/P RoHS: Compliant |
26726 In Stock |
|
$0.0772 / $0.0886 | Buy Now |
|
Quest Components | 128 |
|
$0.3816 / $0.6360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
794058-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
794058-1
TE Connectivity
(794058-1) MINI UMNL SOK L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Cable Entry-Min | 0.035 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 0.15 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 11.2 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 26 AWG | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |