Part Details for 7940126717 by Weidmüller Interface GmbH & Co. KG
Overview of 7940126717 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940126717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B220
|
Newark | Circuit Breaker, Thermal Magnetic, 1P, 3A, Product Range:Cb4200 Series, Current Rating:3A, No. Of Poles:1 Pole, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail, Voltage Ac:250V Rohs Compliant: Yes |Weidmuller 7940126717 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$50.1800 / $65.5900 | Buy Now |
DISTI #
281-7940126717-ND
|
DigiKey | CIR BRKR THRMMAG 3A 250VAC 80VDC Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.1760 | Buy Now |
DISTI #
7940126717
|
Avnet Americas | CB4201-10, 3.0A/TS35 (Alt: 7940126717) Min Qty: 10 Package Multiple: 10 | 0 |
|
RFQ | |
DISTI #
470-7940126717
|
Mouser Electronics | Electrical Enclosures CB4201-10, 3.0A/TS35 | 10 |
|
$47.6200 / $56.2800 | Buy Now |
|
Onlinecomponents.com | 7940126717 - Weidmuller 7940126717 Circuit Breaker CB4201-10, 3.0A/TS35 |
5 In Stock 261 Factory Stock |
|
$48.2500 / $64.3300 | Buy Now |
|
Master Electronics | 7940126717 - Weidmuller 7940126717 Circuit Breaker CB4201-10, 3.0A/TS35 |
5 In Stock 261 Factory Stock |
|
$48.2500 / $64.3300 | Buy Now |