Part Details for 7940116850 by Weidmüller Interface GmbH & Co. KG
Overview of 7940116850 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940116850
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B1680
|
Newark | Cb2211-10 W/Nc Aux, 25A |Weidmuller 7940116850 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.2200 / $118.8000 | Buy Now |
DISTI #
281-7940116850-ND
|
DigiKey | CIR BRKR 25A 480VAC 65VDC Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$143.2700 | Buy Now |
DISTI #
7940116850
|
Avnet Americas | CB2211-10 W/NC AUX, 25A - Bulk (Alt: 7940116850) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-7940116850
|
Mouser Electronics | Pluggable Terminal Blocks CB2211-10 W/NC AUX, 25A | 0 |
|
$101.5200 / $104.0500 | Order Now |