There are no models available for this part yet.
Overview of 7940102647 by Weidmüller Interface GmbH & Co. KG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 7940102647 by Weidmüller Interface GmbH & Co. KG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21M4534
|
Newark | Circuit Breaker, Hydromagnetic, 2P, 240V, 5A, Product Range:9926 Series, Current Rating:5A, No. Of Poles:2 Pole, Input Voltage Vac:240V, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:240V Rohs Compliant: Yes |Weidmuller 7940102647 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$41.5600 / $54.3200 | Buy Now | |
DISTI #
281-7940102647-ND
|
DigiKey | CIR BRKR MAG-HYDR 5A 240VAC Min Qty: 1 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$35.6350 / $67.3400 | Buy Now | |
DISTI #
7940102647
|
Avnet Americas | QL-2-13-DM-KM-05 (Alt: 7940102647) Min Qty: 6 Package Multiple: 6 | 0 |
|
$37.1000 / $42.7392 | Buy Now | |
DISTI #
470-7940102647
|
Mouser Electronics | Circuit Breakers QL-2-13-DM-KM-5.0 | 5 |
|
$35.6300 / $55.9400 | Buy Now | |
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 2Pole 5A 240VAC RoHS: Compliant | 65 Factory Stock |
|
$39.4700 / $52.2500 | Buy Now | ||
Master Electronics | Circuit Breaker Hydraulic Magnetic 2Pole 5A 240VAC RoHS: Compliant | 65 Factory Stock |
|
$39.4700 / $52.2500 | Buy Now |