Part Details for 7940102626 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102626 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102626
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-7940102626-ND
|
DigiKey | CIR BRKR MAG-HYDR 3A 80VDC LEVER Min Qty: 1 Lead time: 11 Weeks Container: Box |
22 In Stock |
|
$19.1000 / $38.3200 | Buy Now |
DISTI #
7940102626
|
Avnet Americas | QY-1-13-U2-3A-BO (Alt: 7940102626) Min Qty: 12 Package Multiple: 12 | 0 |
|
$19.2500 / $22.1760 | Buy Now |
DISTI #
470-7940102626
|
Mouser Electronics | Circuit Breakers QY-1-13-DM-2-3.0 | 7 |
|
$19.1000 / $36.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 60 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 60 Factory Stock |
|
$20.4800 / $27.1100 | Buy Now |