Part Details for 7940102623 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102623 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102623
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M4517
|
Newark | Circuit Breaker, Hydromagnetic, 1P, 80V, 500Ma, Product Range:9926 Series, Current Rating:500Ma, No. Of Poles:1 Pole, Input Voltage Vac:-, Interrupting Capacity:10Ka, Trip Time:28S, Dielectric Strength:1.5Kv, Voltage Ac:0V Rohs Compliant: Yes |Weidmuller 7940102623 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4900 / $26.1800 | Buy Now |
DISTI #
281-7940102623-ND
|
DigiKey | CIR BRKR MAG-HYDR 500MA 80VDC Min Qty: 1 Lead time: 11 Weeks Container: Box |
8 In Stock |
|
$19.1125 / $38.3500 | Buy Now |
DISTI #
7940102623
|
Avnet Americas | QY-1-13-DM-U2-0.5, 80VDC - Bulk (Alt: 7940102623) Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$18.7880 | Buy Now |
DISTI #
470-7940102623
|
Mouser Electronics | Circuit Breakers QY-1-13-DM-U2-0.5-B0, 80VDC POS BOT | 0 |
|
$19.1100 / $36.6300 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 80VDC RoHS: Compliant | 85 Factory Stock |
|
$20.2300 / $26.5500 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 0.5A 80VDC RoHS: Compliant | 85 Factory Stock |
|
$20.2300 / $26.5500 | Buy Now |