Part Details for 7940102286 by Weidmüller Interface GmbH & Co. KG
Overview of 7940102286 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940102286
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11B454
|
Newark | Cb4202-10, 15.0A/Ts35 |Weidmuller 7940102286 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$113.9800 / $141.2100 | Buy Now |
DISTI #
281-7940102286-ND
|
DigiKey | CIR BRKR 15A 250VAC 80VDC Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
7 In Stock |
|
$90.9684 / $154.7800 | Buy Now |
DISTI #
7940102286
|
Avnet Americas | CB4202-10,15A/TS35 (Alt: 7940102286) Min Qty: 5 Package Multiple: 5 | 0 |
|
$89.6000 / $103.2192 | Buy Now |
DISTI #
470-7940102286
|
Mouser Electronics | Electrical Enclosures CB4202-10, 15.0A/TS35 | 0 |
|
$98.1100 / $143.5900 | Order Now |
|
Onlinecomponents.com | Circuit Breaker Thermal Magnetic 2Pole 15A 250VAC RoHS: Compliant | 22 Factory Stock |
|
$92.9100 / $117.8100 | Buy Now |
|
Master Electronics | Circuit Breaker Thermal Magnetic 2Pole 15A 250VAC RoHS: Compliant | 22 Factory Stock |
|
$92.9100 / $117.8100 | Buy Now |