Part Details for 7940099737 by Weidmüller Interface GmbH & Co. KG
Overview of 7940099737 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940099737
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2320
|
Newark | Right Angle Power Lug, For Use With:Magnetic Hydraulic Circuit-Breakers - 9926 Series, Accessory Type:Power Lug, Product Range:- Rohs Compliant: Yes |Weidmuller 7940099737 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.2600 / $11.7100 | Buy Now |
DISTI #
281-7940099737-ND
|
DigiKey | 802/115SQB LUG 90 DEGREE Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
63 In Stock |
|
$6.7205 / $11.1200 | Buy Now |
DISTI #
7940099737
|
Avnet Americas | 802/115SQB LUG 90 DEGREE (Alt: 7940099737) Min Qty: 1 Package Multiple: 1 | 0 |
|
$6.5039 / $7.7047 | Buy Now |
DISTI #
470-7940099737
|
Mouser Electronics | DIN Rail Terminal Blocks 9926 MCB/POWER LUG 90 DEGREE 14mm | 0 |
|
$6.7200 / $10.8100 | Order Now |
|
Onlinecomponents.com | 79 Factory Stock |
|
$6.6500 / $8.8100 | Buy Now | |
|
Master Electronics | 79 Factory Stock |
|
$6.6500 / $8.8100 | Buy Now |