Part Details for 7940099731 by Weidmüller Interface GmbH & Co. KG
Overview of 7940099731 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940099731
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2316
|
Newark | Insulated Bus Bar, For Use With:Branch Rated Circuit Breakers (1-Pole), Accessory Type:Bus Bar, Product Range:- Rohs Compliant: Yes |Weidmuller 7940099731 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.6000 / $79.1200 | Buy Now |
DISTI #
281-7940099731-ND
|
DigiKey | CIRCUIT BRKR BUS BAR 1POLE 1M Min Qty: 1 Lead time: 17 Weeks Container: Tube |
12 In Stock |
|
$59.6674 / $101.3700 | Buy Now |
DISTI #
7940099731
|
Avnet Americas | BUS-BAR 1P INSULATED 1M 9926CB (Alt: 7940099731) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
DISTI #
470-7940099731
|
Mouser Electronics | AC Power Entry Modules 9926 MCB/BUSBAR INSULATED/1ph/1M | 0 |
|
$60.0900 / $84.3800 | Order Now |
|
Onlinecomponents.com | 9926 MCB/BUSBAR INSULATED/1ph/1M RoHS: Compliant |
44 In Stock 103 Factory Stock |
|
$64.2600 / $112.5200 | Buy Now |
DISTI #
63371665
|
Verical | 7940099731 Min Qty: 1 Package Multiple: 1 Date Code: 2226 | Americas - 42 |
|
$91.5070 / $146.2760 | Buy Now |
|
Master Electronics | 9926 MCB/BUSBAR INSULATED/1ph/1M RoHS: Compliant |
44 In Stock 103 Factory Stock |
|
$64.2600 / $112.5200 | Buy Now |