Part Details for 7940098769 by Weidmüller Interface GmbH & Co. KG
Overview of 7940098769 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7940098769
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7940098769
|
Avnet Americas | ST5 N/EN SCREW (Alt: 7940098769) Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.9425 / $5.6937 | Buy Now |
DISTI #
470-7940098769
|
Mouser Electronics | DIN Rail Terminal Blocks ST5 N/EN SCREW | 0 |
|
$5.1000 / $9.1800 | Order Now |
|
Onlinecomponents.com | Conn Ring-Lug Terminal Blocks 2 POS Screw G DIN Rail/T DIN Rail 35A RoHS: Compliant |
100 In Stock |
|
$5.1200 / $7.7900 | Buy Now |
DISTI #
61365305
|
Verical | 7940098769 Min Qty: 10 Package Multiple: 5 Date Code: 2149 | Americas - 100 |
|
$7.0330 / $10.1270 | Buy Now |
|
Master Electronics | Conn Ring-Lug Terminal Blocks 2 POS Screw G DIN Rail/T DIN Rail 35A RoHS: Compliant |
100 In Stock |
|
$5.1200 / $7.7900 | Buy Now |