Part Details for 794 by Keystone Electronics Corp
Overview of 794 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 794
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M3412
|
Newark | Clear Hole Spacer Nylon/ Bulk |Keystone 794 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1870 / $0.2060 | Buy Now |
DISTI #
36-794-ND
|
DigiKey | ROUND SPACER #10 NYLON 3/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
458 In Stock |
|
$0.1373 / $0.3500 | Buy Now |
DISTI #
534-794
|
Mouser Electronics | Standoffs & Spacers NYL Rd Clr Hle Spcr .750 .312OD #10 | 205 |
|
$0.1370 / $0.3200 | Buy Now |
DISTI #
70833945
|
RS | Spacer, 5/16 Round, Clear Hole, .750 Length, Hole Size 10, Nylon 6/6 | Keystone Electronics 794 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2640 / $0.3110 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Bulk | 0Bulk |
|
$0.2100 | Buy Now |
DISTI #
KEYS794
|
TME | Spacer sleeve, cylindrical, polyamide, L: 19.1mm, Øout: 7.9mm Min Qty: 10 | 0 |
|
$0.1780 / $0.2290 | RFQ |
DISTI #
000000000002285152
|
Sager | Standoffs & Spacers NYL Rd Clr Hle Spcr .750 .312OD #10 Min Qty: 2500 | 0 |
|
$0.1256 | Buy Now |
Part Details for 794
794 CAD Models
794 Part Data Attributes
|
794
Keystone Electronics Corp
Buy Now
|
Compare Parts:
794
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |