793DE155X0035C2TE3
Vishay Sprague
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT

Overview of 793DE155X0035C2TE3 by Vishay Sprague

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Automotive

CAD Models for 793DE155X0035C2TE3 by Vishay Sprague
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 793DE155X0035C2TE3 by Vishay Sprague

793DE155X0035C2TE3
Vishay Sprague
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2312
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
1.5 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3800 mΩ
Height
2.5 mm
JESD-609 Code
e3
Leakage Current
0.0005 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Ripple Current
170 mA
Size Code
2312
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. 793DE155X0035C2TE3
    Vishay Sprague
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 1.5 uF, SURFACE MOUNT, 2312, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for 793DE155X0035C2TE3

This table gives cross-reference parts and alternative options found for 793DE155X0035C2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 793DE155X0035C2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11MK155MTCW Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 Kyocera AVX Components 793DE155X0035C2TE3 vs CWR11MK155MTCW
CWR11MH155MBATR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 Kyocera AVX Components 793DE155X0035C2TE3 vs CWR11MH155MBATR
CWR11MH155MTA Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 Kyocera AVX Components 793DE155X0035C2TE3 vs CWR11MH155MTA
T496C155M035BT62207280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 KEMET Corporation 793DE155X0035C2TE3 vs T496C155M035BT62207280
TBJC155M035CWLC0800 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 Kyocera AVX Components 793DE155X0035C2TE3 vs TBJC155M035CWLC0800
T493C155M035CB641C7280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, KEMET Corporation 793DE155X0035C2TE3 vs T493C155M035CB641C7280
T492C155M035BK4251WAFL CAPACITOR, TANTALUM, SOLID, KEMET Corporation 793DE155X0035C2TE3 vs T492C155M035BK4251WAFL
T492C155M035MB42527280 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412 KEMET Corporation 793DE155X0035C2TE3 vs T492C155M035MB42527280
T496C155M035DH6320WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation 793DE155X0035C2TE3 vs T496C155M035DH6320WAFL
T496C155M035DK61107610 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1.5uF, 2412, KEMET Corporation 793DE155X0035C2TE3 vs T496C155M035DK61107610

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 793DE155X0035C2TE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 793DE155X0035C2TE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 793DE155X0035C2TE3 would you like to use for your alert(s)?
  • Please alert me when 793DE155X0035C2TE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 793DE155X0035C2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 793DE155X0035C2TE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 793DE155X0035C2TE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 793DE155X0035C2TE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 793DE155X0035C2TE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: