Part Details for 7939A 0102000 by Belden Inc
Overview of 7939A 0102000 by Belden Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLSC80102000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - CLEAR | |
CELB15701020001 | Amphenol Communications Solutions | Mini Cool Edge DDIMM/AIC Latch, Height 26mm | |
54112-110102000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Double Row, 10 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 7939A 0102000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47P0562
|
Newark | Shielded Multipair Cable 4Pr 1500Ft 300V Black, Cable Shielding:Shielded, Lan Category:Cat5E, Wire Gauge:24Awg, Conductor Area Csa:-, Reel Length (Imperial):2000Ft, Reel Length (Metric):609.6M, No. Of Pairs:4 Pair, Jacket Color:Blackrohs Compliant: Yes |Belden 7939A 0102000 RoHS: Compliant Min Qty: 1 Package Multiple: 2000 Date Code: 0 Container: SPOOL | 0 |
|
$5,574.2400 / $6,005.5800 | Buy Now |
DISTI #
BEL2248-ND
|
DigiKey | CABLE CAT5E 8COND 24AWG Min Qty: 2000 Lead time: 2 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.2956 | Buy Now |
DISTI #
566-7939A-2000-10
|
Mouser Electronics | Multi-Conductor Cables 24AWG 4PR SHIELD 2000ft SPOOL BLACK RoHS: Compliant | 0 |
|
$5,515.6900 | Order Now |