Part Details for 7934-004-Z60-960-000-00 by Stocko Contact GmbH & Co Kg
Overview of 7934-004-Z60-960-000-00 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10131937-934ULF | Amphenol Communications Solutions | Receptacle, Surface Mount, Double row, 34 Position, 2.00mm (0.079in) Pitch, Vertical | |
379-3486-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,15 Position,15.5MM, 85MΩ, w/lossy | |
379-3465-200 | Amphenol Communications Solutions | PLUG MOD,INFINX 4 Pair,9 Position,10.5MM, 85MΩ, w/lossy |
Price & Stock for 7934-004-Z60-960-000-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-7934-004-Z60-960-000-00
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2442 Container: Tubes | 12096 |
|
RFQ |