Part Details for 79302-0201 by Teledyne FLIR
Overview of 79302-0201 by Teledyne FLIR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI4-0201/B | Rochester Electronics LLC | HI4-0201 - Differential Multiplier | |
MD28F020-12/B | Rochester Electronics LLC | Replacement for Intel part number MD28F020-12. Buy from authorized manufacturer Rochester Electronics. | |
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for 79302-0201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FLIR T540 w/24° Lens, 464x348, -20°C to 1500°C and FLIR Tools+ RoHS: Compliant | 0 |
|
$15,336.0700 / $15,806.7200 | Buy Now |
|
Master Electronics | FLIR T540 w/24° Lens, 464x348, -20°C to 1500°C and FLIR Tools+ RoHS: Compliant | 0 |
|
$15,336.0700 / $15,806.7200 | Buy Now |