Part Details for 7930-000 by Tusonix
Overview of 7930-000 by Tusonix
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Part Details for 7930-000
7930-000 CAD Models
7930-000 Part Data Attributes
|
7930-000
Tusonix
Buy Now
Datasheet
|
Compare Parts:
7930-000
Tusonix
Data Line Filter, 30 Function(s), 100V, 5A,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TUSONIX INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | PI-TYPE CIRCUIT | |
Capacitance | 574 µF | |
Filter Type | DATA LINE FILTER | |
Height | 8 mm | |
Insertion Loss-Max | 43 dB | |
JESD-609 Code | e3 | |
Length | 65.02 mm | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 30 | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 12.7 mm |