There are no models available for this part yet.
Overview of 793-5508 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430F5508IRGZT | Texas Instruments | Mixed Signal Microcontroller 48-VQFN -40 to 85 |
Price & Stock for 793-5508 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R5167
|
Newark | Wmb Marking Card, As Card, Marked, 101 ... 150 (2X), Stretchable 5 - 5.2 Mm, Horizontal Marking, Snap-On Type, White |Wago 793-5508 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6800 / $10.2100 | Buy Now | |
DISTI #
2946-793-5508-ND
|
DigiKey | WMB MARKING CARD, AS CARD, MARKE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
9 In Stock |
|
$5.3715 / $9.0200 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 14 Weeks | 0 |
|
$5.4000 | Buy Now | ||
Onlinecomponents.com | WMB marking card - as card - Marked - 101 ... 150 (2x) - stretchable 5 - 5.2 mm - Horizontal marking - snap-on type - white RoHS: Compliant | 0 |
|
$6.4700 / $9.2600 | Buy Now |
CAD Models for 793-5508 by WAGO Innovative Connections
Part Data Attributes for 793-5508 by WAGO Innovative Connections
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
TERMINAL BLOCK ACCESSORY
|