Part Details for 792XDXM4L-24D by Schneider Electric
Overview of 792XDXM4L-24D by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 792XDXM4L-24D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86X1728
|
Newark | Relay, 4Pdt, 250Vac, 28Vdc, 6A, Contact Configuration:4Pdt, Coil Voltage:24Vdc, Contact Current:6A, Product Range:792 Series, Relay Mounting:Socket, Coil Type:-, Contact Voltage Vac:250Vac, Relay Terminals:Quick Connect Rohs Compliant: Yes |Schneider Electric/legacy Relay 792XDXM4L-24D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$14.5000 / $19.3400 | Buy Now |
DISTI #
528-792XDXM4L-24D
|
Mouser Electronics | General Purpose Relays MINI CNRL RELAY 4PDT 6A COIL: 24VDC RoHS: Compliant | 66 |
|
$13.8800 / $18.7500 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$10.2880 / $11.5740 | Buy Now |
Part Details for 792XDXM4L-24D
792XDXM4L-24D CAD Models
792XDXM4L-24D Part Data Attributes
|
792XDXM4L-24D
Schneider Electric
Buy Now
|
Compare Parts:
792XDXM4L-24D
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |